Print Page
Image is for illustrative purposes only. Please refer to product description.

137 In Stock
100 more incoming. You can reserve stock now
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.410 (CNY33.2333) |
| 10+ | CNY27.950 (CNY31.5835) |
| 100+ | CNY23.840 (CNY26.9392) |
| 250+ | CNY22.400 (CNY25.312) |
| 500+ | CNY18.200 (CNY20.566) |
| 1000+ | CNY17.840 (CNY20.1592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.41 (CNY33.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
3 Pole, 6.35mm (¼") jack socket - full metal
- Solder termination
- Cable O.D.: Ø6mm
- <gt/>1GΩ Insulation resistance
- -25 to +70°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
In Line Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
