Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY485.530 (CNY548.6489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY485.53 (CNY548.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- An economical and versatile designed 6.35mm(¼") modular patch panel with 2 rows of sockets
- Individual grounding available for each channel separately
- Rugged, metal housing
- Improved contact design minimises wear on mated plugs
- 48x balanced channels with fully PCB wired sockets:
- 24x vertical PCBs, 24x front pairs and 24x corresponding rear pairs
- Easy change configuration by simply flipping the individual PCBs
- 4x designation strips included for front and rear panel
Technical Specifications
Connector Type
-
LAN Category
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Ports
24Ports
Rack U Height
19U
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
