Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No3CCopy
Order Code3532541
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024801774
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.320 (CNY69.2916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.32 (CNY69.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No3CCopy
Order Code3532541
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024801774
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial6.3"
External Height - Metric160mm
External Width - Imperial7.09"
External Width - Metric180mm
External Depth - Imperial9.65"
External Depth - Metric245mm
Product RangeRUP - Multi-Use Storage Boxes
SVHCTo Be Advised
Product Overview
Clear storage box with a lid which is made from durable polypropylene and is very strong. It can be stacked on top of another box, making it ideal for storing music CDs, DVDs, videos, tool accessories, office supplies and many other items.
- Positively stacks with or without the lid
- Minimal wall taper to maximise storage capacity
- Flat and reinforced bottom
- External Dimensions (HxWxD): 160mm x 180mm x 245mm
- 3 Litre capacity
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
160mm
External Width - Metric
180mm
External Depth - Metric
245mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
6.3"
External Width - Imperial
7.09"
External Depth - Imperial
9.65"
Product Range
RUP - Multi-Use Storage Boxes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.413
