Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH-100-1/4-0-SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3236461
Product RangeZH-100 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,257.610 (CNY2,551.0993) |
| 5+ | CNY2,238.360 (CNY2,529.3468) |
| 10+ | CNY2,226.530 (CNY2,515.9789) |
| 25+ | CNY2,214.690 (CNY2,502.5997) |
| 50+ | CNY2,042.340 (CNY2,307.8442) |
| 100+ | CNY1,901.780 (CNY2,149.0114) |
Price for:1 Reel: (246ft/75m)
Minimum: 1
Multiple: 1
CNY2,257.61 (CNY2,551.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH-100-1/4-0-SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3236461
Product RangeZH-100 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial246ft
Length - Metric75m
I.D. Recovered Max - Imperial0.13"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeZH-100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
246ft
I.D. Recovered Max - Imperial
0.13"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
75m
I.D. Recovered Max - Metric
3.2mm
Product Range
ZH-100 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
