Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH-100-1/2-0-SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3236460
Product RangeZH-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,806.500 (CNY4,301.345) |
| 5+ | CNY3,330.690 (CNY3,763.6797) |
| 10+ | CNY2,759.720 (CNY3,118.4836) |
| 25+ | CNY2,474.230 (CNY2,795.8799) |
| 50+ | CNY2,283.900 (CNY2,580.807) |
| 100+ | CNY2,209.450 (CNY2,496.6785) |
Price for:1 Reel: (246ft/75m)
Minimum: 1
Multiple: 1
CNY3,806.50 (CNY4,301.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH-100-1/2-0-SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3236460
Product RangeZH-100 Series
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Length - Imperial246ft
Length - Metric75m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.4mm
Product RangeZH-100 Series
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Imperial
246ft
I.D. Recovered Max - Imperial
0.25"
Product Range
ZH-100 Series
I.D. Supplied - Metric
12.7mm
Length - Metric
75m
I.D. Recovered Max - Metric
6.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
