Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVG-95218-T020-E049Copy
Manufacturer Standard Lead Time14 weeks
Order Code3236671
Also Known As8767583001
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,856.780 (CNY2,098.1614) |
| 5+ | CNY1,761.930 (CNY1,990.9809) |
| 10+ | CNY1,695.290 (CNY1,915.6777) |
| 25+ | CNY1,661.390 (CNY1,877.3707) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,856.78 (CNY2,098.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVG-95218-T020-E049Copy
Manufacturer Standard Lead Time14 weeks
Order Code3236671
Also Known As8767583001
Jacket MaterialPolymer
Jacket ColourWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.6mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.52mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Polymer
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.52mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.6mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.838238
