Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoV2-1.0-0-SP-SMCopy
Manufacturer Standard Lead Time15 weeks
Order Code2630631
Product RangeVersafit V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY4.930 (CNY5.5709) |
| 250+ | CNY4.580 (CNY5.1754) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.80 (CNY75.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoV2-1.0-0-SP-SMCopy
Manufacturer Standard Lead Time15 weeks
Order Code2630631
Product RangeVersafit V2 Series
Technical Datasheet
I.D. Supplied - Metric1.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial656ft
Length - Metric200m
I.D. Recovered Max - Metric0.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit V2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Metric
1.5mm
Length - Imperial
656ft
I.D. Recovered Max - Metric
0.5mm
Product Range
Versafit V2 Series
Shrink Tubing / Boot Colour
Black
Length - Metric
200m
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72576
