Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1204AICopy
Manufacturer Standard Lead Time27 weeks
Order Code3394901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,747.020 (CNY1,974.1326) |
| 5+ | CNY1,537.930 (CNY1,737.8609) |
| 10+ | CNY1,287.020 (CNY1,454.3326) |
| 25+ | CNY1,161.560 (CNY1,312.5628) |
| 50+ | CNY1,077.930 (CNY1,218.0609) |
| 100+ | CNY1,063.150 (CNY1,201.3595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,747.02 (CNY1,974.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Thread Size
M18
Cable Diameter Max
51mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
32mm
Cable Gland Material
Aluminium
IP / NEMA Rating
-
SVHC
Cadmium (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
