Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1-OUT-4Copy
Manufacturer Standard Lead Time36 weeks
Order Code3758451
Product RangeTMS-CT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,812.900 (CNY6,568.577) |
| 100+ | CNY5,782.710 (CNY6,534.4623) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY5,812.90 (CNY6,568.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1-OUT-4Copy
Manufacturer Standard Lead Time36 weeks
Order Code3758451
Product RangeTMS-CT Series
Technical Datasheet
Shrink Ratio3:1
Shrink Tubing / Boot ColourYellow
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Metric8.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTMS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Length - Imperial
164ft
I.D. Recovered Max - Metric
8.5mm
Product Range
TMS-CT Series
Shrink Tubing / Boot Colour
Yellow
Length - Metric
50m
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616896
