Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-4Copy
Manufacturer Standard Lead Time43 weeks
Order Code3394309
Product RangeSolderGrip Series
Also Known As528657-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.930 (CNY55.2909) |
| 10+ | CNY41.590 (CNY46.9967) |
| 100+ | CNY35.350 (CNY39.9455) |
| 250+ | CNY33.140 (CNY37.4482) |
| 500+ | CNY31.560 (CNY35.6628) |
| 1000+ | CNY30.050 (CNY33.9565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.93 (CNY55.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-4Copy
Manufacturer Standard Lead Time43 weeks
Order Code3394309
Product RangeSolderGrip Series
Also Known As528657-000
Connector TypeSplice
Internal Diameter9.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length45mm
Wire Gauge-
Product RangeSolderGrip Series
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
45mm
Product Range
SolderGrip Series
Internal Diameter
9.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
