Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-2Copy
Manufacturer Standard Lead Time37 weeks
Order Code3133652
Product RangeSolderGrip Series
Also Known As156869-000
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.740 (CNY41.5162) |
| 10+ | CNY31.250 (CNY35.3125) |
| 100+ | CNY26.560 (CNY30.0128) |
| 250+ | CNY24.890 (CNY28.1257) |
| 500+ | CNY23.710 (CNY26.7923) |
| 1000+ | CNY22.580 (CNY25.5154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.74 (CNY41.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-2Copy
Manufacturer Standard Lead Time37 weeks
Order Code3133652
Product RangeSolderGrip Series
Also Known As156869-000
Connector TypeSplice
Internal Diameter5mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length37.7mm
Wire Gauge12AWG
Product RangeSolderGrip Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
37.7mm
Product Range
SolderGrip Series
Internal Diameter
5mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
12AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565
