Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3133651
Product RangeSGRS Series
Also Known As705489-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.380 (CNY35.4594) |
| 10+ | CNY26.660 (CNY30.1258) |
| 100+ | CNY22.670 (CNY25.6171) |
| 250+ | CNY21.240 (CNY24.0012) |
| 500+ | CNY20.230 (CNY22.8599) |
| 1000+ | CNY19.270 (CNY21.7751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.38 (CNY35.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3133651
Product RangeSGRS Series
Also Known As705489-000
Connector TypeSplice
Internal Diameter3.6mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length38.3mm
Wire Gauge14AWG
Product RangeSGRS Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
38.3mm
Product Range
SGRS Series
Internal Diameter
3.6mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
14AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
