Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRW-200-1-0-SPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3236425
Product RangeRW-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20,221.410 (CNY22,850.1933) |
| 5+ | CNY18,338.960 (CNY20,723.0248) |
| 10+ | CNY17,972.190 (CNY20,308.5747) |
Price for:1 Reel: (49.2ft/15m)
Minimum: 1
Multiple: 1
CNY20,221.41 (CNY22,850.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRW-200-1-0-SPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3236425
Product RangeRW-200 Series
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial49.2ft
Length - Metric15m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialFluoroelastomer
Product RangeRW-200 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
49.2ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
Fluoroelastomer
SVHC
To Be Advised
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
15m
I.D. Recovered Max - Metric
12.7mm
Product Range
RW-200 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
