Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-375-1/2-X-STKCopy
Manufacturer Standard Lead Time39 weeks
Order Code4845807
Product RangeRT-375 Series
Your Part Number
279 In Stock
400 more incoming. You can reserve stock now
279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.020 (CNY92.6826) |
| 10+ | CNY80.670 (CNY91.1571) |
| 100+ | CNY79.320 (CNY89.6316) |
| 250+ | CNY77.740 (CNY87.8462) |
| 500+ | CNY76.150 (CNY86.0495) |
| 1000+ | CNY74.570 (CNY84.2641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.02 (CNY92.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-375-1/2-X-STKCopy
Manufacturer Standard Lead Time39 weeks
Order Code4845807
Product RangeRT-375 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot MaterialIrradiated Fluoropolymer
Product RangeRT-375 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0
Shrink Tubing / Boot Material
Irradiated Fluoropolymer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.22m
I.D. Recovered Max - Metric
6.35mm
Product Range
RT-375 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
