Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/90-11Z03Copy
Manufacturer Standard Lead Time22 weeks
Order Code2889533
Product RangeAS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY1,048.930 (CNY1,185.2909) |
Price for:Each
Minimum: 25
Multiple: 25
CNY26,223.25 (CNY29,632.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/90-11Z03Copy
Manufacturer Standard Lead Time22 weeks
Order Code2889533
Product RangeAS85049 Series
Connector Shell SizeB
Cable Diameter Max7.9mm
Strain Relief MaterialAluminum
Product RangeAS85049 Series
Technical Specifications
Connector Shell Size
B
Strain Relief Material
Aluminum
For Use With
AMP MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
7.9mm
Product Range
AS85049 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
