Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/88-21Z02Copy
Manufacturer Standard Lead Time15 weeks
Order Code2494045
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,143.430 (CNY1,292.0759) |
| 5+ | CNY1,099.840 (CNY1,242.8192) |
| 10+ | CNY1,046.870 (CNY1,182.9631) |
| 25+ | CNY1,003.320 (CNY1,133.7516) |
| 50+ | CNY997.870 (CNY1,127.5931) |
| 100+ | CNY979.380 (CNY1,106.6994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,143.43 (CNY1,292.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/88-21Z02Copy
Manufacturer Standard Lead Time15 weeks
Order Code2494045
Connector Shell Size21
Cable Diameter Max15.9mm
Strain Relief Material-
Technical Specifications
Connector Shell Size
21
Strain Relief Material
-
Cable Diameter Max
15.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001433
