Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/88-13Z02Copy
Manufacturer Standard Lead Time15 weeks
Order Code2494037
Product RangeMIL-DTL-38999 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,120.750 (CNY2,396.4475) |
| 5+ | CNY1,966.280 (CNY2,221.8964) |
| 10+ | CNY1,811.810 (CNY2,047.3453) |
| 25+ | CNY1,702.250 (CNY1,923.5425) |
| 50+ | CNY1,629.470 (CNY1,841.3011) |
| 100+ | CNY1,598.070 (CNY1,805.8191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,120.75 (CNY2,396.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/88-13Z02Copy
Manufacturer Standard Lead Time15 weeks
Order Code2494037
Product RangeMIL-DTL-38999 Series
Connector Shell Size13
Cable Diameter Max7.9mm
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 13 Connectors
Technical Specifications
Connector Shell Size
13
Product Range
MIL-DTL-38999 Series
Cable Diameter Max
7.9mm
For Use With
Shell Size 13 Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
