Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/88-11Z03Copy
Manufacturer Standard Lead Time13 weeks
Order Code2494036
Product RangeMIL-DTL-38999 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,472.390 (CNY3,923.8007) |
| 5+ | CNY3,045.530 (CNY3,441.4489) |
| 10+ | CNY2,533.300 (CNY2,862.629) |
| 25+ | CNY2,277.180 (CNY2,573.2134) |
| 50+ | CNY2,106.430 (CNY2,380.2659) |
| 100+ | CNY2,065.460 (CNY2,333.9698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,472.39 (CNY3,923.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/88-11Z03Copy
Manufacturer Standard Lead Time13 weeks
Order Code2494036
Product RangeMIL-DTL-38999 Series
Connector Shell Size11
Cable Diameter Max7.9mm
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 11 Connectors
Technical Specifications
Connector Shell Size
11
Product Range
MIL-DTL-38999 Series
Cable Diameter Max
7.9mm
For Use With
Shell Size 11 Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
