Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoQSZH-125-NR2-50MMCopy
Manufacturer Standard Lead Time17 weeks
Order Code3236184
Product RangeQSZH Series
Your Part Number
7,369 In Stock
Need more?
7,369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.490 (CNY1.6837) |
| 20+ | CNY1.370 (CNY1.5481) |
| 50+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY1.130 (CNY1.2769) |
| 250+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.925 (CNY1.0452) |
| 1000+ | CNY0.850 (CNY0.9605) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoQSZH-125-NR2-50MMCopy
Manufacturer Standard Lead Time17 weeks
Order Code3236184
Product RangeQSZH Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.3"
I.D. Supplied - Metric7.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.65mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQSZH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
7.5mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.07"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.3"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
1.65mm
Product Range
QSZH Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
