Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoQSZH-125-NR1-50MMCopy
Manufacturer Standard Lead Time29 weeks
Order Code3236182
Product RangeQSZH Series
Your Part Number
11,512 In Stock
Need more?
11,512 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.887 (CNY1.0023) |
| 1000+ | CNY0.827 (CNY0.9345) |
| 2500+ | CNY0.811 (CNY0.9164) |
| 5000+ | CNY0.794 (CNY0.8972) |
| 10000+ | CNY0.778 (CNY0.8791) |
Price for:Each
Minimum: 100
Multiple: 100
CNY109.00 (CNY123.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoQSZH-125-NR1-50MMCopy
Manufacturer Standard Lead Time29 weeks
Order Code3236182
Product RangeQSZH Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.23"
I.D. Supplied - Metric5.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.25mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQSZH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.75mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.23"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
1.25mm
Product Range
QSZH Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
