Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT2000-1.0-X-SPCopy
Order Code3236176
Product RangeMT2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39,652.990 (CNY44,807.8787) |
| 5+ | CNY38,316.660 (CNY43,297.8258) |
| 10+ | CNY36,980.320 (CNY41,787.7616) |
Price for:Reel of 381
Minimum: 1
Multiple: 1
CNY39,652.99 (CNY44,807.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT2000-1.0-X-SPCopy
Order Code3236176
Product RangeMT2000 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.04"
I.D. Supplied - Metric1mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial1250ft
Length - Metric381m
I.D. Recovered Max - Imperial0.02"
I.D. Recovered Max - Metric0.45mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMT2000 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
1mm
Length - Imperial
1250ft
I.D. Recovered Max - Imperial
0.02"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.04"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
381m
I.D. Recovered Max - Metric
0.45mm
Product Range
MT2000 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.655611
