Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-2.4-OUT-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code3754701
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,226.390 (CNY3,645.8207) |
| 5+ | CNY3,161.870 (CNY3,572.9131) |
| 10+ | CNY3,097.340 (CNY3,499.9942) |
| 25+ | CNY3,032.810 (CNY3,427.0753) |
| 50+ | CNY2,968.280 (CNY3,354.1564) |
| 100+ | CNY2,903.760 (CNY3,281.2488) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY3,226.39 (CNY3,645.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-2.4-OUT-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code3754701
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourYellow
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Yellow
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Metric
2.4mm
I.D. Recovered Max - Metric
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434095
