Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/32-OUT-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3758438
Product RangeHT-CT Series
Your Part Number
8 In Stock
18 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,635.590 (CNY6,368.2167) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY5,635.59 (CNY6,368.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/32-OUT-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3758438
Product RangeHT-CT Series
Technical Datasheet
Shrink Ratio3:1
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.79mm
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
Product RangeHT-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Length - Metric
50m
I.D. Recovered Max - Metric
0.79mm
Product Range
HT-CT Series
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616896
