Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHFT5000-30/15-0-SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3236173
Product RangeHFT5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,924.920 (CNY12,345.1596) |
| 5+ | CNY10,706.430 (CNY12,098.2659) |
| 10+ | CNY10,487.930 (CNY11,851.3609) |
Price for:1 Reel: (1312.34ft/400m)
Minimum: 1
Multiple: 1
CNY10,924.92 (CNY12,345.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHFT5000-30/15-0-SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3236173
Product RangeHFT5000 Series
I.D. Supplied - Imperial1.18"
I.D. Supplied - Metric30mm
Length - Imperial1312.34ft
Length - Metric400m
I.D. Recovered Max - Imperial0.59"
I.D. Recovered Max - Metric15mm
Shrink Tubing / Boot MaterialPE (Polyethylene) / Polyester
Product RangeHFT5000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
1.18"
Length - Imperial
1312.34ft
I.D. Recovered Max - Imperial
0.59"
Shrink Tubing / Boot Material
PE (Polyethylene) / Polyester
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Metric
30mm
Length - Metric
400m
I.D. Recovered Max - Metric
15mm
Product Range
HFT5000 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.312925
