Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-181-1224-90/9Copy
Manufacturer Standard Lead Time28 weeks
Order Code2798116
Also Known As955477-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.820 (CNY132.0066) |
| 10+ | CNY106.900 (CNY120.797) |
| 25+ | CNY97.600 (CNY110.288) |
| 100+ | CNY91.630 (CNY103.5419) |
| 250+ | CNY86.760 (CNY98.0388) |
| 500+ | CNY83.420 (CNY94.2646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.82 (CNY132.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-181-1224-90/9Copy
Manufacturer Standard Lead Time28 weeks
Order Code2798116
Also Known As955477-000
Internal Diameter3.7mm
Insulator Length21.5mm
Wire Gauge24AWG
Product Overview
The D-181-1224-90/9 is a 3.7mm SolderSleeve Coax Terminator with heat shrink radiation-cross-linked polyvinylidene fluoride insulation sleeve, fluorocarbon-based thermoplastic meltable rings, pre-installed lead and Sn63 solder termination. This D-181 series terminator for use in terminating the silver/tin conductor and shield plating of a coaxial cable and temperature of cable rated for at least 125°C.
- White/white with black stripe lead color
- Stranded lead
- 24AWG Pre-installed lead wire size
- Immersion protection resistance
- 150°C Operating temperature
Applications
Industrial
Technical Specifications
Internal Diameter
3.7mm
Wire Gauge
24AWG
Insulator Length
21.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
