Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-50Copy
Manufacturer Standard Lead Time21 weeks
Order Code3394647
Product RangeD Series
Also Known As621054-000, D-142-50
Your Part Number
3,442 In Stock
116 more incoming. You can reserve stock now
3,442 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.400 (CNY29.832) |
| 10+ | CNY22.950 (CNY25.9335) |
| 100+ | CNY20.670 (CNY23.3571) |
| 250+ | CNY19.150 (CNY21.6395) |
| 500+ | CNY18.180 (CNY20.5434) |
| 1000+ | CNY17.080 (CNY19.3004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.40 (CNY29.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-50Copy
Manufacturer Standard Lead Time21 weeks
Order Code3394647
Product RangeD Series
Also Known As621054-000, D-142-50
Connector TypeTerminator
Internal Diameter2.8mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length15.75mm
Wire Gauge-
Product RangeD Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Natural
Insulator Length
15.75mm
Product Range
D Series
Internal Diameter
2.8mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
