Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-9Copy
Manufacturer Standard Lead Time24 weeks
Order Code3394655
Product RangeCWT Series
Also Known As272423-000, CWT-9
Your Part Number
1,543 In Stock
Need more?
1,543 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.870 (CNY25.8431) |
| 10+ | CNY19.890 (CNY22.4757) |
| 100+ | CNY17.910 (CNY20.2383) |
| 250+ | CNY16.590 (CNY18.7467) |
| 500+ | CNY15.750 (CNY17.7975) |
| 1000+ | CNY14.800 (CNY16.724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.87 (CNY25.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-9Copy
Manufacturer Standard Lead Time24 weeks
Order Code3394655
Product RangeCWT Series
Also Known As272423-000, CWT-9
Connector TypeTerminator
Internal Diameter8.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length35.5mm
Wire Gauge22AWG
Product RangeCWT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Transparent insulation sleeve that provides encapsulation, inspectability, strain relief, and insulation.
- Prefluxed solder preform provides a controlled soldering process
- One-piece design offers easy installation and lower installed cost
- Optional preinstalled ground leads provide convenience and ease of installation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
CWT Series
Internal Diameter
8.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001823
