Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3Copy
Order Code3394656
Product RangeCWT Series
Also Known As403289-000
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.580 (CNY8.5654) |
| 500+ | CNY7.420 (CNY8.3846) |
| 1000+ | CNY6.340 (CNY7.1642) |
| 2500+ | CNY6.200 (CNY7.006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.00 (CNY10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3Copy
Order Code3394656
Product RangeCWT Series
Also Known As403289-000
Connector TypeTerminator
Internal Diameter2.5mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length24.5mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
24.5mm
Product Range
CWT Series
Internal Diameter
2.5mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Alternatives for CWT-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
