Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-1503Copy
Manufacturer Standard Lead Time30 weeks
Order Code3794194
Product RangeCWT Series
Also Known As281949-000
Your Part Number
7,500 In Stock
Need more?
7,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 10+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY8.610 (CNY9.7293) |
| 500+ | CNY8.370 (CNY9.4581) |
| 1000+ | CNY7.200 (CNY8.136) |
| 2500+ | CNY6.600 (CNY7.458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.06 (CNY12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-1503Copy
Manufacturer Standard Lead Time30 weeks
Order Code3794194
Product RangeCWT Series
Also Known As281949-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.8mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length16mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
16mm
Product Range
CWT Series
Internal Diameter
2.8mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
