Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCGPT-1.2/0.6-0-SPCopy
Manufacturer Standard Lead Time17 weeks
Order Code3236135
Product RangeCGPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,833.490 (CNY5,461.8437) |
| 5+ | CNY4,802.390 (CNY5,426.7007) |
| 10+ | CNY4,771.290 (CNY5,391.5577) |
| 25+ | CNY4,740.190 (CNY5,356.4147) |
| 50+ | CNY4,709.090 (CNY5,321.2717) |
| 100+ | CNY4,431.760 (CNY5,007.8888) |
Price for:1 Reel: (1968ft/600m)
Minimum: 1
Multiple: 1
CNY4,833.49 (CNY5,461.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCGPT-1.2/0.6-0-SPCopy
Manufacturer Standard Lead Time17 weeks
Order Code3236135
Product RangeCGPT Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.05"
I.D. Supplied - Metric1.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1968ft
Length - Metric600m
I.D. Recovered Max - Imperial0.02"
I.D. Recovered Max - Metric0.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.2mm
Length - Imperial
1968ft
I.D. Recovered Max - Imperial
0.02"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.05"
Shrink Tubing / Boot Colour
Black
Length - Metric
600m
I.D. Recovered Max - Metric
0.6mm
Product Range
CGPT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
