Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBATTU-25.4/12.7-A1-0-STKCopy
Manufacturer Standard Lead Time6 weeks
Order Code3294329
Your Part Number
871 In Stock
Need more?
871 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.190 (CNY139.2047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.19 (CNY139.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBATTU-25.4/12.7-A1-0-STKCopy
Manufacturer Standard Lead Time6 weeks
Order Code3294329
Shrink Ratio2:1
Shrink Tubing / Boot ColourBlack
Length - Metric1.2m
I.D. Recovered Max - Imperial0.5"
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Length - Metric
1.2m
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Imperial
0.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089586
