Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-9001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1433530
Product RangeB-155 Series
Your Part Number
11,568 In Stock
Need more?
11,568 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.630 (CNY12.0119) |
| 10+ | CNY9.670 (CNY10.9271) |
| 100+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.530 (CNY9.6389) |
| 1000+ | CNY7.300 (CNY8.249) |
| 2500+ | CNY6.700 (CNY7.571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.63 (CNY12.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-9001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1433530
Product RangeB-155 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter1.7mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length26mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
26mm
Product Range
B-155 Series
Internal Diameter
1.7mm
Insulator Material
Polyolefin
Wire Gauge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for B-155-9001.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
