Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-150-03Copy
Manufacturer Standard Lead Time26 weeks
Order Code3394342
Product RangeB-150 Series
Also Known As969147-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.710 (CNY43.7423) |
| 10+ | CNY33.650 (CNY38.0245) |
| 100+ | CNY30.300 (CNY34.239) |
| 250+ | CNY28.070 (CNY31.7191) |
| 500+ | CNY26.660 (CNY30.1258) |
| 1000+ | CNY25.050 (CNY28.3065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.71 (CNY43.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-150-03Copy
Manufacturer Standard Lead Time26 weeks
Order Code3394342
Product RangeB-150 Series
Also Known As969147-000
Connector TypeTerminator
Internal Diameter2.5mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length24.5mm
Wire Gauge-
Product RangeB-150 Series
SVHCCadmium (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
24.5mm
Product Range
B-150 Series
Internal Diameter
2.5mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
