Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-106-1602Copy
Order Code3464274
Product RangeDuraSeal Series
Your Part Number
3,450 In Stock
1,000 more incoming. You can reserve stock now
3,450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.210 (CNY16.0573) |
| 10+ | CNY12.510 (CNY14.1363) |
| 25+ | CNY12.440 (CNY14.0572) |
| 100+ | CNY12.370 (CNY13.9781) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.720 (CNY10.9836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.21 (CNY16.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-106-1602Copy
Order Code3464274
Product RangeDuraSeal Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Product RangeDuraSeal Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Product Range
DuraSeal Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
