Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-058-01Copy
Order Code3394338
Product RangeB-058 Series
Also Known As695992-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.750 (CNY143.2275) |
| 10+ | CNY111.040 (CNY125.4752) |
| 25+ | CNY100.700 (CNY113.791) |
| 100+ | CNY92.700 (CNY104.751) |
| 250+ | CNY88.230 (CNY99.6999) |
| 500+ | CNY82.650 (CNY93.3945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.75 (CNY143.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-058-01Copy
Order Code3394338
Product RangeB-058 Series
Also Known As695992-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge24AWG
Product RangeB-058 Series
SVHCLead (21-Jan-2025)
Product Overview
B-058-01 is a solder sleeve shield terminator.
- 150°C operating temperature (max)
- Pre-installed lead
- Splash protection resistance properties
- 24AWG wire size, 25mm² wire size
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
B-058 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
24AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
