Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-023-04Copy
Order Code3394336
Product RangeB-023 Series
Also Known As695181-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.790 (CNY286.7827) |
| 5+ | CNY234.760 (CNY265.2788) |
| 10+ | CNY215.720 (CNY243.7636) |
| 25+ | CNY202.220 (CNY228.5086) |
| 50+ | CNY192.570 (CNY217.6041) |
| 100+ | CNY183.390 (CNY207.2307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.79 (CNY286.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-023-04Copy
Order Code3394336
Product RangeB-023 Series
Also Known As695181-000
Connector TypeTerminator
Internal Diameter2.4mm
Insulator ColourTransparent
Insulator MaterialPTFE (Polytetrafluoroethylene)
Insulator Length16.5mm
Wire Gauge-
Product RangeB-023 Series
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
16.5mm
Product Range
B-023 Series
Internal Diameter
2.4mm
Insulator Material
PTFE (Polytetrafluoroethylene)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
