Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-013-10CS2689Copy
Order Code3236537
Product RangeB-013 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.000 (CNY88.140) |
| 10+ | CNY68.340 (CNY77.2242) |
| 100+ | CNY61.970 (CNY70.0261) |
| 250+ | CNY57.050 (CNY64.4665) |
| 500+ | CNY54.300 (CNY61.359) |
| 1000+ | CNY50.860 (CNY57.4718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.00 (CNY88.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-013-10CS2689Copy
Order Code3236537
Product RangeB-013 Series
Connector TypeTerminator
Internal Diameter2.6mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17.2mm
Wire Gauge22AWG
Product RangeB-013 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
17.2mm
Product Range
B-013 Series
Internal Diameter
2.6mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349
