Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-003-01Copy
Manufacturer Standard Lead Time29 weeks
Order Code3394334
Product RangeB-003 Series
Also Known As680888-000
Your Part Number
521 In Stock
Need more?
521 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.770 (CNY85.6201) |
| 10+ | CNY70.290 (CNY79.4277) |
| 25+ | CNY60.300 (CNY68.139) |
| 100+ | CNY56.870 (CNY64.2631) |
| 250+ | CNY55.630 (CNY62.8619) |
| 500+ | CNY53.650 (CNY60.6245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.77 (CNY85.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-003-01Copy
Manufacturer Standard Lead Time29 weeks
Order Code3394334
Product RangeB-003 Series
Also Known As680888-000
Connector TypeTerminator
Internal Diameter4.4mm
Insulator ColourTransparent
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge24AWG
Product RangeB-003 Series
SVHCCadmium (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
16.5mm
Product Range
B-003 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
24AWG
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
