Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-051-00-01Copy
Order Code3394354
Product RangeB-051 Series
Also Known As696437-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.930 (CNY214.6209) |
| 10+ | CNY176.740 (CNY199.7162) |
| 25+ | CNY168.640 (CNY190.5632) |
| 100+ | CNY159.660 (CNY180.4158) |
| 250+ | CNY159.320 (CNY180.0316) |
| 500+ | CNY158.970 (CNY179.6361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.93 (CNY214.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-051-00-01Copy
Order Code3394354
Product RangeB-051 Series
Also Known As696437-000
Connector TypeTerminator
Internal Diameter17mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length27mm
Wire Gauge-
Product RangeB-051 Series
SVHCCadmium (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
27mm
Product Range
B-051 Series
Internal Diameter
17mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
