Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A0111-14-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3236627
Product RangeSpec 55 Series
Also Known As2160103003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,505.570 (CNY1,701.2941) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,505.57 (CNY1,701.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A0111-14-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3236627
Product RangeSpec 55 Series
Also Known As2160103003
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA1.94mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.16mm
Approval SpecificationMIL-W-22759, MIL-C-27500, 55A0111
Product RangeSpec 55 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
14AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.16mm
Product Range
Spec 55 Series
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
1.94mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-22759, MIL-C-27500, 55A0111
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
