Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A0111-14-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3236625
Product RangeSpec 55 Series
Also Known As2160173001
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,838.360 (CNY3,207.3468) |
| 2+ | CNY2,693.690 (CNY3,043.8697) |
| 5+ | CNY2,531.000 (CNY2,860.030) |
| 10+ | CNY2,404.450 (CNY2,717.0285) |
| 20+ | CNY2,350.220 (CNY2,655.7486) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,838.36 (CNY3,207.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A0111-14-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3236625
Product RangeSpec 55 Series
Also Known As2160173001
Jacket MaterialETFE
Jacket ColourRed
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA1.94mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.2mm
Approval Specification-
Product RangeSpec 55 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
14AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.2mm
Product Range
Spec 55 Series
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Metric)
100m
Conductor Area CSA
1.94mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
