Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-16-6Copy
Manufacturer Standard Lead Time16 weeks
Order Code3236611
Product RangeSpec 44 Series
Also Known As2820063010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,075.610 (CNY2,345.4393) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,075.61 (CNY2,345.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-16-6Copy
Manufacturer Standard Lead Time16 weeks
Order Code3236611
Product RangeSpec 44 Series
Also Known As2820063010
Jacket MaterialPVF2
Jacket ColourBlue
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA1.25mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.83mm
Approval Specification-
Product RangeSpec 44 Series
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVF2
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.83mm
Product Range
Spec 44 Series
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Metric)
100m
Conductor Area CSA
1.25mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
