Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-12-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2798236
Product RangeSpec 44 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,641.830 (CNY4,115.2679) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY3,641.83 (CNY4,115.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-12-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2798236
Product RangeSpec 44 Series
Jacket MaterialPVF2
Jacket ColourRed
Wire Gauge12AWG
No. of Max Strands x Strand Size37 x 28AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA3.31mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.74mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVF2
Wire Gauge
12AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.74mm
Product Range
Spec 44 Series
Jacket Colour
Red
No. of Max Strands x Strand Size
37 x 28AWG
Reel Length (Metric)
100m
Conductor Area CSA
3.31mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.129785
