Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No000W280-TAPE
Order Code4575788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.610 (CNY388.2793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.61 (CNY388.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No000W280-TAPE
Order Code4575788
Adhesive Type-
Tape Backing MaterialCopper Foil
Tape Colour-
Total Tape Thickness16.1 mil (0.41 mm)
Roll Length - Imperial15ft
Roll Length - Metric4.57m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adhesive Type
-
Tape Colour
-
Roll Length - Imperial
15ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Backing Material
Copper Foil
Total Tape Thickness
16.1 mil (0.41 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
25mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803
