Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.20.126.003/0000Copy
Order Code1141978
Product RangeRAFIX FS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.900 (CNY145.657) |
| 5+ | CNY127.160 (CNY143.6908) |
| 10+ | CNY125.320 (CNY141.6116) |
| 20+ | CNY122.570 (CNY138.5041) |
| 50+ | CNY120.120 (CNY135.7356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.90 (CNY145.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.126.003/0000Copy
Order Code1141978
Product RangeRAFIX FS Series
Switch TerminalsSolder
No. of Poles2 Pole
Contact Current Max100mA
Contact Voltage AC Max42V
For Use WithRAFIX 22 FS Pushbutton Switches
Contact Voltage DC Max42V
Product RangeRAFIX FS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.20.126.003/0000 is a 1 NC + 1 NO grey universal Contact Block with gold contact and green/red plunger. It is suitable for 22 FS selector switches.
- Soldering into PCB attachment
- Self-cleaning bridge contact
- 85°C Maximum operating temperature
Applications
Industrial
Notes
Not recommended for emergency stop.
Technical Specifications
Switch Terminals
Solder
Contact Current Max
100mA
For Use With
RAFIX 22 FS Pushbutton Switches
Product Range
RAFIX FS Series
No. of Poles
2 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
42V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
