Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010CBLW11Copy
Order Code3776282
Product RangeFAD1-04010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY95.640 (CNY108.0732) |
| 25+ | CNY93.770 (CNY105.9601) |
| 50+ | CNY89.540 (CNY101.1802) |
| 100+ | CNY81.990 (CNY92.6487) |
| 250+ | CNY76.250 (CNY86.1625) |
Price for:Each
Minimum: 10
Multiple: 10
CNY956.40 (CNY1,080.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010CBLW11Copy
Order Code3776282
Product RangeFAD1-04010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size40mm
External Depth10mm
Noise Rating21dBA
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Product RangeFAD1-04010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
External Depth
10mm
Power Connection Type
2 Lead Wires
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Fan Frame Size
40mm
Noise Rating
21dBA
Current Rating
60mA
Product Range
FAD1-04010 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
