Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No719W-00/03Copy
Manufacturer Standard Lead Time5 weeks
Order Code2717506
Product Range719W Series
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.240 (CNY21.7412) |
| 10+ | CNY16.650 (CNY18.8145) |
| 25+ | CNY15.690 (CNY17.7297) |
| 50+ | CNY15.080 (CNY17.0404) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.780 (CNY15.5714) |
| 500+ | CNY13.100 (CNY14.803) |
| 1000+ | CNY12.560 (CNY14.1928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.24 (CNY21.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No719W-00/03Copy
Manufacturer Standard Lead Time5 weeks
Order Code2717506
Product Range719W Series
Product Range719W Series
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module Applications-
Voltage Rating250VAC
Current Rating10A
Switch Type-
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
719W Series
Connector Type
IEC C14
Power Entry Module Applications
-
Current Rating
10A
Connector Mounting
Snap-In, Flange Mount
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Connector Type
IEC C14
Gender
Receptacle
Voltage Rating
250VAC
Switch Type
-
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
