Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No701W-15/31Copy
Manufacturer Standard Lead Time21 weeks
Order Code2717498
Product Range701W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY8.530 (CNY9.6389) |
| 250+ | CNY7.850 (CNY8.8705) |
| 500+ | CNY7.170 (CNY8.1021) |
| 1000+ | CNY6.680 (CNY7.5484) |
Price for:Each
Minimum: 100
Multiple: 100
CNY853.00 (CNY963.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No701W-15/31Copy
Manufacturer Standard Lead Time21 weeks
Order Code2717498
Product Range701W Series
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Connector MountingSnap-In, Flange Mount
Product Range701W Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Product Range
701W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392
