Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3025034-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code2809822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY37.590 (CNY42.4767) |
| 1000+ | CNY36.500 (CNY41.245) |
Price for:Each
Minimum: 500
Multiple: 500
CNY18,795.00 (CNY21,238.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3025034-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code2809822
Cable Length - Metric3.05m
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Metric
3.05m
USB Standard
USB 2.0
Product Range
-
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
