Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021089-10Copy
Manufacturer Standard Lead Time29 weeks
Order Code3219613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.810 (CNY41.5953) |
| 10+ | CNY33.240 (CNY37.5612) |
| 25+ | CNY30.880 (CNY34.8944) |
| 50+ | CNY29.330 (CNY33.1429) |
| 100+ | CNY27.570 (CNY31.1541) |
| 250+ | CNY25.620 (CNY28.9506) |
| 500+ | CNY24.610 (CNY27.8093) |
| 1000+ | CNY23.140 (CNY26.1482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.81 (CNY41.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021089-10Copy
Manufacturer Standard Lead Time29 weeks
Order Code3219613
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
10ft
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524
